650073-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

650073-000

DigiKey Part Number
A132267-ND
Manufacturer
Manufacturer Product Number
650073-000
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Blue, Yellow Stripe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Blue, Yellow Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$25.58000$25.58
10$21.73700$217.37
25$20.37560$509.39
50$19.40320$970.16
100$18.47750$1,847.75
300$17.10040$5,130.12
500$16.49574$8,247.87
Manufacturers Standard Package
Unit Price without GST:$25.58000
Unit Price with GST:$28.13800