Image for 530733-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530733-8

DigiKey Part Number
2266-530733-8-ND
Manufacturer
Manufacturer Product Number
530733-8
Description
CONN HEADER R/A 110P 1.27MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 110 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
530733-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.310" (7.87mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Mating Guide, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$229.87000$229.87
2$225.61000$451.22
4$221.35500$885.42
8$217.09750$1,736.78
60$212.84200$12,770.52
Unit Price without GST:$229.87000
Unit Price with GST:$252.85700