
502A812-25-0 | |
|---|---|
DigiKey Part Number | 502A812-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 502A812-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ12 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 12 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.900" (22.86mm) | |
Large Diameter Recovered | 0.470" (11.94mm) | |
Small Diameter Supplied | 0.280" (7.11mm) | |
Small Diameter Recovered | 0.110" (2.79mm) | |
Large Recovered Length | 2.000" (50.80mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.750" (69.85mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

