
5-850911-1 | |
|---|---|
DigiKey Part Number | 5-850911-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-850911-1 |
Description | CONN LGH RCPT 1POS CIRC BULKHEAD |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 3 Receptacle Circular Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 5-850911-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style | LGH 3 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.81" (45.97mm) | |
Voltage | 40kVDC | |
Mounting Type | Bulkhead | |
Features | Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $280.48020 | $28,048.02 |
| Unit Price without GST: | $280.48020 |
|---|---|
| Unit Price with GST: | $308.52822 |

