
449529-1 | |
|---|---|
DigiKey Part Number | 2266-449529-1-ND |
Manufacturer | |
Manufacturer Product Number | 449529-1 |
Description | CONN 2.8MM JACK STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | 2.8mm Connector Jack, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Fluoropolymer (FP) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.35000 | $164.35 |
| 4 | $138.25000 | $553.00 |
| Unit Price without GST: | $164.35000 |
|---|---|
| Unit Price with GST: | $180.78500 |

