
222D221-25/225-0 | |
|---|---|
DigiKey Part Number | 222D221-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D221-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.012" (25.70mm) | |
Large Diameter Recovered | 0.591" (15.00mm) | |
Small Diameter Supplied | 1.012" (25.70mm) | |
Small Diameter Recovered | 0.291" (7.39mm) | |
Large Recovered Length | 0.780" (19.81mm) | |
Small Recovered Length | 3.902" (99.11mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.880" (123.95mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $56.98240 | $1,424.56 |
| Unit Price without GST: | $56.98240 |
|---|---|
| Unit Price with GST: | $62.68064 |

