
234A042-25-0 | |
|---|---|
DigiKey Part Number | 234A042-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A042-25-0 |
Description | HEATSHRINK BOOT RECT RA SZ42 BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular - Right Angle, 90° Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Rectangular - Right Angle, 90° | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.311" (58.70mm) | |
Large Diameter Recovered | 2.311" (58.70mm) | |
Small Diameter Supplied | 0.681" (17.30mm) | |
Small Diameter Recovered | 0.339" (8.61mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.05260 | $6,763.15 |
| Unit Price without GST: | $27.05260 |
|---|---|
| Unit Price with GST: | $29.75786 |

