
223W102-25/225-0 | |
|---|---|
DigiKey Part Number | 223W102-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 223W102-25/225-0 |
Description | HEATSHRINK BOOT 90DEGREE SZ2 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot - 90° | |
Shell Size - Insert | 2 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Eyelet and Clip, Flame Retardant, Fluid Resistant, Heat Resist, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.945" (24.00mm) | |
Large Diameter Recovered | 0.591" (15.00mm) | |
Small Diameter Supplied | 0.945" (24.00mm) | |
Small Diameter Recovered | 0.197" (5.00mm) | |
Large Recovered Length | 1.417" (35.99mm) | |
Small Recovered Length | 0.433" (11.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.378" (35.00mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |

