
225790-4 | |
|---|---|
DigiKey Part Number | 225790-4-ND |
Manufacturer | |
Manufacturer Product Number | 225790-4 |
Description | CONTACT PIN COAX RG-180/195 GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center RG-180, 195 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 225790-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-180, 195 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $80.84440 | $20,211.10 |
| Unit Price without GST: | $80.84440 |
|---|---|
| Unit Price with GST: | $88.92884 |



