
208265-5 | |
|---|---|
DigiKey Part Number | 208265-5-ND |
Manufacturer | |
Manufacturer Product Number | 208265-5 |
Description | CONTACT PIN 20-24AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Pin 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 208265-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.30100 | $28,301.00 |
| Unit Price without GST: | $28.30100 |
|---|---|
| Unit Price with GST: | $31.13110 |

