
207W634-100-01/184-0 | |
|---|---|
DigiKey Part Number | 207W634-100-01/184-0-ND |
Manufacturer | |
Manufacturer Product Number | 207W634-100-01/184-0 |
Description | MOLDED PARTS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | - | |
Features | - | |
Color | - | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.299" (33.00mm) | |
Large Diameter Recovered | 0.902" (22.91mm) | |
Small Diameter Supplied | 1.299" (33.00mm) | |
Small Diameter Recovered | 0.429" (10.90mm) | |
Large Recovered Length | 1.551" (39.40mm) | |
Small Recovered Length | 1.870" (47.50mm) | |
Total Length Supplied | - | |
Total Length Recovered | 6.000" (152.40mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $99.82700 | $9,982.70 |
| Unit Price without GST: | $99.82700 |
|---|---|
| Unit Price with GST: | $109.80970 |

