Image for 203802-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203802-4

DigiKey Part Number
2266-203802-4-ND
Manufacturer
Manufacturer Product Number
203802-4
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,228
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in AUD
Box
QuantityUnit PriceExt Price
25$4.63400$115.85
150$4.55000$682.50
250$4.46600$1,116.50
450$4.36800$1,965.60
Unit Price without GST:$4.63400
Unit Price with GST:$5.09740