
202K111-25-01-0 | |
|---|---|
DigiKey Part Number | 5831-202K111-25-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K111-25-01-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.670" (17.02mm) | |
Large Diameter Recovered | 0.118" (3.00mm) | |
Small Diameter Supplied | 0.669" (17.00mm) | |
Small Diameter Recovered | 0.118" (3.00mm) | |
Large Recovered Length | 0.940" (23.88mm) | |
Small Recovered Length | 0.430" (10.92mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.540" (39.12mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $28.31444 | $254.83 |
| Unit Price without GST: | $28.31444 |
|---|---|
| Unit Price with GST: | $31.14588 |



