
202D953-4-0-CS5355 | |
|---|---|
DigiKey Part Number | 202D953-4-0-CS5355-ND |
Manufacturer | |
Manufacturer Product Number | 202D953-4-0-CS5355 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Flame Retardant, Fluid Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Flexible, Irradiated | |
Large Diameter Supplied | 1.346" (34.19mm) | |
Large Diameter Recovered | 1.024" (26.00mm) | |
Small Diameter Supplied | 0.378" (9.60mm) | |
Small Diameter Recovered | 0.122" (3.10mm) | |
Large Recovered Length | 0.823" (20.90mm) | |
Small Recovered Length | 2.012" (51.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.319" (84.30mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $35.42680 | $7,971.03 |
| Unit Price without GST: | $35.42680 |
|---|---|
| Unit Price with GST: | $38.96948 |

