
382W023-25/86-0 | |
|---|---|
DigiKey Part Number | 382W023-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 382W023-25/86-0 |
Description | HEATSHRNK BOOT BRKOUT Y SZ23 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 (Y) | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 0.701" (17.81mm) | |
Large Diameter Recovered | 0.402" (10.21mm) | |
Small Diameter Supplied | 0.429" (10.90mm) | |
Small Diameter Recovered | 0.161" (4.09mm) | |
Large Recovered Length | 2.008" (51.00mm) | |
Small Recovered Length | 1.220" (30.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $41.61973 | $6,242.96 |
| Unit Price without GST: | $41.61973 |
|---|---|
| Unit Price with GST: | $45.78170 |

