
202D142-3-00-0 | |
|---|---|
DigiKey Part Number | 202D142-3-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D142-3-00-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.700" (17.78mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.390" (35.31mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $31.27127 | $4,690.69 |
| Unit Price without GST: | $31.27127 |
|---|---|
| Unit Price with GST: | $34.39840 |

