
202A111-3-0 | |
|---|---|
DigiKey Part Number | A132197-ND |
Manufacturer | |
Manufacturer Product Number | 202A111-3-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.650" (16.51mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.650" (16.51mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.000" (25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.85000 | $23.85 |
| 10 | $20.27500 | $202.75 |
| 25 | $19.00520 | $475.13 |
| 50 | $18.09800 | $904.90 |
| 100 | $17.23450 | $1,723.45 |
| 250 | $16.15628 | $4,039.07 |
| 500 | $15.38596 | $7,692.98 |
| 1,000 | $14.65261 | $14,652.61 |
| Unit Price without GST: | $23.85000 |
|---|---|
| Unit Price with GST: | $26.23500 |

