
202759-2 | |
|---|---|
DigiKey Part Number | 202759-2-ND |
Manufacturer | |
Manufacturer Product Number | 202759-2 |
Description | CONN PLUG HSG 14POS BLK IN-LINE |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Housing for Male Pins Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 14 (12 + 2 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $67.12471 | $15,103.06 |
| Unit Price without GST: | $67.12471 |
|---|---|
| Unit Price with GST: | $73.83718 |











