
1618410-3 | |
|---|---|
DigiKey Part Number | 1618410-3-ND |
Manufacturer | |
Manufacturer Product Number | 1618410-3 |
Description | EV202MVAND=RELAY,DPST-NO 12V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contactor Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $1,103.57333 | $6,621.44 |
| Unit Price without GST: | $1,103.57333 |
|---|---|
| Unit Price with GST: | $1,213.93066 |

