Image for 111037-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111037-5

DigiKey Part Number
111037-5-ND
Manufacturer
Manufacturer Product Number
111037-5
Description
CONN IDC 26POS 26-28AWG VERT
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable Connector Black IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Tray
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
26
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.200" (5.08mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
576$43.38733$24,991.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$43.38733
Unit Price with GST:$47.72606