Connector Shroud For SMP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1056741-1

DigiKey Part Number
1056741-1-ND
Manufacturer
Manufacturer Product Number
1056741-1
Description
CONN SHROUD FOR SMP CONNECTORS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Shroud For SMP Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMP
Accessory Type
Shroud
For Use With/Related Products
SMP Connectors
Body Material
Stainless Steel
Body Finish
-
Features
Flange Mount (2 Hole), Full Detent
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$60.26020$30,130.10
Unit Price without GST:$60.26020
Unit Price with GST:$66.28622