Image for 1045507-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045507-1

DigiKey Part Number
1045507-1-ND
Manufacturer
Manufacturer Product Number
1045507-1
Description
CONN SSMA PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1045507-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Heat Shrink
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 58 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

58In Stock
Ships from WEC