
1-328690-2 | |
|---|---|
DigiKey Part Number | 1-328690-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-328690-2 |
Description | NUT JAM SS #12-32 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | #12-32 Jam Nut 0.312" (7.92mm) 5/16" Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Jam | |
Thread Size | #12-32 | |
Thickness | 0.078" (1.98mm) | |
Width | 0.312" (7.92mm) 5/16" | |
Material | Stainless Steel | |
Plating | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.19100 | $18,382.00 |
| Unit Price without GST: | $9.19100 |
|---|---|
| Unit Price with GST: | $10.11010 |

