VLCF4018T-470MR34-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.65586
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.65586
Datasheet

Similar


Bourns Inc.
In Stock: 892
Unit Price: $0.96000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 340 mA 760mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4018T-470MR34-2

DigiKey Part Number
445-3180-2-ND - Tape & Reel (TR)
445-3180-1-ND - Cut Tape (CT)
445-3180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4018T-470MR34-2
Description
FIXED IND 47UH 340MA 760 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 340 mA 760mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4018T-470MR34-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
340mA
Shielding
Shielded
DC Resistance (DCR)
760mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.71800$7.18
100$0.58970$58.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47559$475.59
2,000$0.44845$896.90
3,000$0.43332$1,299.96
5,000$0.41500$2,075.00
7,000$0.40336$2,823.52
10,000$0.39139$3,913.90
Manufacturers Standard Package
Unit Price without GST:$0.87000
Unit Price with GST:$0.95700