CGA8R2NP02A104J320KA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2,259
Unit Price: $2.48000
Datasheet

Direct


TDK
In Stock: 172
Unit Price: $3.52000
Datasheet

Upgrade


TDK
In Stock: 594
Unit Price: $3.57000
Datasheet

Upgrade


KEMET
In Stock: 370
Unit Price: $2.64000
Datasheet
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

CGA8R2NP02A104J320KA

DigiKey Part Number
445-13100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA8R2NP02A104J320KA
Description
CAP CER 0.1UF 100V NP0 1812
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R2NP02A104J320KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8R2C0G2A104J320KATDK2,259445-7895-1-ND$2.48000Direct
CGA8R4NP02E104J320KNTDK172445-172623-1-ND$3.52000Direct
CGA8R4C0G2E104J320KNTDK594445-15598-1-ND$3.57000Upgrade
C1812C104J2GACAUTOKEMET370399-11585-1-ND$2.64000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes