0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

CGA8R2C0G2A104J320KA

DigiKey Part Number
445-7895-2-ND - Tape & Reel (TR)
445-7895-1-ND - Cut Tape (CT)
445-7895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8R2C0G2A104J320KA
Description
CAP CER 0.1UF 100V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R2C0G2A104J320KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,259
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.48000$2.48
10$1.64400$16.44
50$1.31480$65.74
100$1.21330$121.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.01186$505.93
1,000$0.96029$960.29
1,500$0.93444$1,401.66
2,500$0.90580$2,264.50
3,500$0.88905$3,111.68
5,000$0.87295$4,364.75
Manufacturers Standard Package
Unit Price without GST:$2.48000
Unit Price with GST:$2.72800