
CLF7045NIT-1R0N-D | |
|---|---|
DigiKey Part Number | 445-174167-2-ND - Tape & Reel (TR) 445-174167-1-ND - Cut Tape (CT) 445-174167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-1R0N-D |
Description | FIXED IND 1UH 6.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-1R0N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.10800 | $11.08 |
| 25 | $1.02480 | $25.62 |
| 50 | $0.96640 | $48.32 |
| 100 | $0.91120 | $91.12 |
| 250 | $0.84300 | $210.75 |
| 500 | $0.79488 | $397.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72811 | $728.11 |
| 2,000 | $0.68660 | $1,373.20 |
| 3,000 | $0.66346 | $1,990.38 |
| 5,000 | $0.63543 | $3,177.15 |
| 7,000 | $0.61765 | $4,323.55 |
| 10,000 | $0.59935 | $5,993.50 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

