6.5 A Fixed Inductors

Results: 414
Manufacturer
Abracon LLCArlitech Electronic Corp.Bourns Inc.CODACACoilcraftCoilmxDelevanDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.EPCOS - TDK ElectronicsGowanda Electronics
Series
-0320CDMCC/DS0412CDMC/DS0420CDMCC/DS0830CDMCC/DS125CDMCC/DS14001539177CDMCC/DS18B18E18E-L
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerToroidalWirewound
Material - Core
-AlloyAlloy PowderCarbonyl PowderFerriteIronIron AlloyIron PowderMagnetic PowderMetalMetal CompositeMolybdenum Permalloy(MPP)Nickel Zinc Ferrite (NiZn)
Inductance
150 nH220 nH240 nH330 nH360 nH470 nH560 nH680 nH1 µH1.2 µH1.5 µH1.8 µH
Tolerance
±3%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
2A2.3A2.6A3.2A3.8A4.3A4.6A4.7A4.9A5A5.1A5.17A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
4.6mOhm5mOhm5mOhm Max5.3mOhm6.4mOhm6.7mOhm6.8mOhm Max7mOhm7.2mOhm Max8mOhm8mOhm Max8.1mOhm Max
Q @ Freq
10 @ 100kHz12 @ 7.96MHz14 @ 7.96MHz15 @ 100kHz15 @ 1MHz16 @ 2.52MHz17 @ 7.96MHz20 @ 100kHz20 @ 7.96MHz24 @ 7.96MHz43 @ 7.96MHz46 @ 100kHz50 @ 1MHz50 @ 3MHz
Frequency - Self Resonant
100kHz1MHz2.4MHz2.8MHz3.1MHz4MHz5MHz6MHz8.17MHz11.5MHz12MHz14MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 180°C-55°C ~ 200°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz200 kHz300 kHz1 MHz7.96 MHz
Features
-Low DCR, Low LossLow DCR, Soft Saturation
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead0605 (1613 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1616 (4040 Metric)1919 (4848 Metric)2424 (6060 Metric)3131 (8080 Metric)Axial
Supplier Device Package
2-SMD060508050806 (2016 Metric)10061008121012601265161624243131
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.134" L x 0.118" W (3.40mm x 3.00mm)0.134" L x 0.126" W (3.40mm x 3.20mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.144" L x 0.118" W (3.65mm x 3.00mm)0.157" Dia (4.00mm)0.157" Dia x 0.374" L (4.00mm x 9.50mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.160" L x 0.171" W (4.06mm x 4.35mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.091" (2.30mm)0.094" (2.40mm)0.110" (2.80mm)0.118" (3.00mm)0.122" (3.10mm)0.126" (3.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
414Results
Applied FiltersRemove All

Showing
of 414
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP1245A-220M
SRP1245A-220M
FIXED IND 22UH 6.5A 58 MOHM SMD
Bourns Inc.
38,329
In Stock
1 : $2.66000
Cut Tape (CT)
500 : $1.41444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
22 µH
±20%
6.5 A
10A
Shielded
58mOhm Max
20 @ 100kHz
6MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.197" (5.00mm)
SRP1265A-xxxx
SRP1265A-470M
FIXED IND 47UH 6.5A 90 MOHM SMD
Bourns Inc.
5,141
In Stock
1 : $3.04000
Cut Tape (CT)
500 : $1.62434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
47 µH
±20%
6.5 A
9.5A
Shielded
90mOhm Max
20 @ 100kHz
4MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.252" (6.40mm)
WE-LHMI-2
74437346022
FIXED IND 2.2UH 6.5A 0.02OHM SMD
Würth Elektronik
1,097
In Stock
1 : $3.60000
Cut Tape (CT)
1,000 : $2.21983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
2.2 µH
±20%
6.5 A
19.1A
Shielded
20mOhm Max
-
32MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.122" (3.10mm)
7447709150
7447709150
FIXED IND 15UH 6.5A 26 MOHM SMD
Würth Elektronik
2,764
In Stock
1 : $4.12000
Cut Tape (CT)
250 : $2.79960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
6.5 A
8A
Shielded
26mOhm Max
-
17MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
744314490
744314490
FIXED IND 4.9UH 6.5A 14.5MOHM SM
Würth Elektronik
10,856
In Stock
1 : $6.09000
Cut Tape (CT)
1,000 : $4.35635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.9 µH
±20%
6.5 A
6.5A
Shielded
14.5mOhm
-
56MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
WE-XHMI
74439346068
FIXED IND 6.8UH 6.5A 17.6MOHM SM
Würth Elektronik
2,395
In Stock
1 : $6.49000
Cut Tape (CT)
700 : $3.61323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
6.5 A
10A
Shielded
17.6mOhm
-
21.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.262" L x 0.254" W (6.65mm x 6.45mm)
0.240" (6.10mm)
1008 (2520 Metric) Height-1.00mm
DFE201612P-R24M=P2
FIXED IND 240NH 6.5A 23 MOHM SMD
Murata Electronics
5,288
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.17951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±20%
6.5 A
-
Shielded
23mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
102,544
In Stock
1 : $0.85000
Cut Tape (CT)
3,000 : $0.42843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
6.5 A
8A
Shielded
27mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
RLB9012 SERIES
RLB9012-2R2ML
FIXED IND 2.2UH 6.5A 21 MOHM TH
Bourns Inc.
1,002
In Stock
1 : $1.15000
Tray
Tray
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
6.5 A
-
Unshielded
21mOhm Max
20 @ 7.96MHz
90MHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.354" Dia (9.00mm)
0.480" (12.20mm)
ASPI-0630LR Series
ASPI-0630LR-3R3M-T15
FIXED IND 3.3UH 6.5A 28 MOHM SMD
Abracon LLC
48,964
In Stock
1 : $1.19000
Cut Tape (CT)
1,500 : $0.53896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
3.3 µH
±20%
6.5 A
10A
Shielded
28mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
BMRA000404121R0MA1
BMRF00101040100MA1
FIXED IND 10UH 6.5A 30 MOHM SMD
Pulse Electronics
3,942
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.77768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
±20%
6.5 A
7A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.457" L x 0.398" W (11.60mm x 10.10mm)
0.157" (4.00mm)
SRU1048 Series
SRU1048-2R2Y
FIXED IND 2.2UH 6.5A 5.3MOHM SMD
Bourns Inc.
5,902
In Stock
1 : $1.57000
Cut Tape (CT)
600 : $0.59580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6.5 A
6.3A
Shielded
5.3mOhm
14 @ 7.96MHz
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.201" (5.10mm)
PCMB053T-1R0MS
PCMB053T-1R2MS
FIXED IND 1.2UH 6.5A 16 MOHM SMD
Susumu
3,536
In Stock
1 : $1.68000
Cut Tape (CT)
1,000 : $0.80544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1.2 µH
±20%
6.5 A
11A
Unshielded
16mOhm Max
-
-
-
-
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.191" L x 0.185" W (4.85mm x 4.70mm)
0.110" (2.80mm)
SRR1208 (Top)
SRR1208-4R5ML
FIXED IND 4.5UH 6.5A 14 MOHM SMD
Bourns Inc.
14,325
In Stock
1 : $1.75000
Cut Tape (CT)
400 : $0.68180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.5 µH
±20%
6.5 A
10A
Shielded
14mOhm Max
24 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.335" (8.50mm)
B82464G
B82464G4222M000
FIXED IND 2.2UH 6.5A 10 MOHM SMD
EPCOS - TDK Electronics
10,475
In Stock
1 : $1.86000
Cut Tape (CT)
750 : $1.08909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
6.5 A
7A
Shielded
10mOhm Max
-
72MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.409" L x 0.409" W (10.40mm x 10.40mm)
0.189" (4.80mm)
IHLP 0.270"L x 0.255" W
IHLP2525BDER2R2M01
FIXED IND 2.2UH 6.5A 34 MOHM SMD
Vishay Dale
14,551
In Stock
1 : $1.91000
Cut Tape (CT)
2,000 : $0.98098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
6.5 A
14A
Shielded
34mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.094" (2.40mm)
IHLP3232CZ
IHLP3232CZER6R8M11
FIXED IND 6.8UH 6.5A 37.8MOHM SM
Vishay Dale
11,797
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $0.92731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
±20%
6.5 A
5A
Shielded
37.8mOhm Max
-
17MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
IHLP-Series
IHLP1212BZERR22M11
FIXED IND 220NH 6.5A 11.4MOHM SM
Vishay Dale
20,334
In Stock
1 : $1.99000
Cut Tape (CT)
3,000 : $0.91664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
6.5 A
7.5A
Shielded
11.4mOhm Max
-
245MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.144" L x 0.118" W (3.65mm x 3.00mm)
0.079" (2.00mm)
SRR1210-330M
SRR1210-100M
FIXED IND 10UH 6.5A 18 MOHM SMD
Bourns Inc.
3,730
In Stock
1 : $2.02000
Cut Tape (CT)
250 : $1.11572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
6.5 A
6.5A
Shielded
18mOhm Max
16 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRP7050TA
SRP7050TA-4R7M
FIXED IND 4.7UH 6.5A 30.8MOHM SM
Bourns Inc.
1,655
In Stock
1 : $2.11000
Cut Tape (CT)
800 : $1.04070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
4.7 µH
±20%
6.5 A
10A
Shielded
30.8mOhm Max
15 @ 100kHz
22MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
B82477G4
B82477G4682M000
FIXED IND 6.8UH 6.5A 18.5MOHM SM
EPCOS - TDK Electronics
831
In Stock
1 : $2.11000
Cut Tape (CT)
400 : $1.04458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
6.5 A
7.3A
Shielded
18.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.504" L x 0.504" W (12.80mm x 12.80mm)
0.315" (8.00mm)
SRP6540 SERIES
SRP6540-3R3M
FIXED IND 3.3UH 6.5A 23 MOHM SMD
Bourns Inc.
4,245
In Stock
1 : $2.23000
Cut Tape (CT)
1,200 : $1.05858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±20%
6.5 A
7A
Shielded
23mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.256" W (7.20mm x 6.50mm)
0.157" (4.00mm)
104CDMCCDS-XXXMC
125CDMCCDS-220MC
FIXED IND 22UH 6.5A 40.4MOHM SMD
Sumida America Components Inc.
3,669
In Stock
1 : $2.43000
Cut Tape (CT)
500 : $1.29582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
22 µH
±20%
6.5 A
8.5A
Shielded
40.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.530" L x 0.496" W (13.45mm x 12.60mm)
0.197" (5.00mm)
CDRH104R
CDRH104RNP-1R5NC
FIXED IND 1.5UH 6.5A 8.1MOHM SMD
Sumida America Components Inc.
2,059
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.23133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1.5 µH
±30%
6.5 A
10A
Shielded
8.1mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.402" L x 0.394" W (10.20mm x 10.00mm)
0.157" (4.00mm)
SPM-HZ Series
SPM5030T-3R3M-HZ
FIXED IND 3.3UH 6.5A 29.48 MOHM
TDK Corporation
755
In Stock
1 : $2.74000
Cut Tape (CT)
500 : $1.45698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
6.5 A
3.2A
Shielded
29.48mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.205" L x 0.197" W (5.20mm x 5.00mm)
0.118" (3.00mm)
Showing
of 414

6.5 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.