Direct
Upgrade


CKG57KX7T2E225M335JJ | |
|---|---|
DigiKey Part Number | 445-10481-2-ND - Tape & Reel (TR) 445-10481-1-ND - Cut Tape (CT) 445-10481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2E225M335JJ |
Description | CAP CER 2.2UF 250V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2E225M335JJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.78000 | $7.78 |
| 10 | $5.62900 | $56.29 |
| 50 | $4.77400 | $238.70 |
| 100 | $4.50940 | $450.94 |
| 500 | $4.06184 | $2,030.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81111 | $3,811.11 |
| 2,000 | $3.70021 | $7,400.42 |
| 3,000 | $3.64462 | $10,933.86 |
| Unit Price without GST: | $7.78000 |
|---|---|
| Unit Price with GST: | $8.55800 |


