2.2 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2E225M335JH

DigiKey Part Number
445-7102-2-ND - Tape & Reel (TR)
445-7102-1-ND - Cut Tape (CT)
445-7102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2E225M335JH
Description
CAP CER 2.2UF 250V X7T SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2E225M335JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,239
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.08300$50.83
50$4.28920$214.46
100$4.04360$404.36
500$3.62794$1,813.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.39922$3,399.22
2,000$3.29623$6,592.46
3,000$3.24461$9,733.83
Manufacturers Standard Package
Unit Price without GST:$7.07000
Unit Price with GST:$7.77700