PL30-20-130B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


WEC
In Stock: 39
Unit Price: $29.82000
Datasheet

Direct


Triad Magnetics
In Stock: 182
Unit Price: $26.43000
Datasheet
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole
PL30-20-130B
PL30-20-130B
What are Transformers? How Do They Work? - Another Teaching Moment

PL30-20-130B

DigiKey Part Number
MT3123-ND
Manufacturer
Manufacturer Product Number
PL30-20-130B
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 3A, Series 1.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
30VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.70mm L x 55.60mm W
Height - Seated (Max)
41.00mm
Voltage - Isolation
3500Vrms
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
480$23.05379$11,065.82
Unit Price without GST:$23.05379
Unit Price with GST:$25.35917