Direct





14A-30-20 | |
|---|---|
DigiKey Part Number | 595-1016-ND |
Manufacturer | |
Manufacturer Product Number | 14A-30-20 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-30-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.82000 | $29.82 |
| 20 | $26.01550 | $520.31 |
| 40 | $25.19725 | $1,007.89 |
| 60 | $24.72933 | $1,483.76 |
| 100 | $24.15070 | $2,415.07 |
| 260 | $23.10100 | $6,006.26 |
| 500 | $22.40654 | $11,203.27 |
| Unit Price without GST: | $29.82000 |
|---|---|
| Unit Price with GST: | $32.80200 |


