MSASA31LBB5227MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 111
Unit Price: $7.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $3.03500
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,262
Unit Price: $1.54000
Datasheet
220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA31LBB5227MTCA01

DigiKey Part Number
587-MSASA31LBB5227MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASA31LBB5227MTCA01
Description
CAP CER 220UF 4V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA31LBB5227MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.31315$6,626.30
Manufacturers Standard Package
Unit Price without GST:$3.31315
Unit Price with GST:$3.64447