
AMK316BBJ227ML-TE | |
|---|---|
DigiKey Part Number | 587-AMK316BBJ227ML-TETR-ND - Tape & Reel (TR) 587-AMK316BBJ227ML-TECT-ND - Cut Tape (CT) 587-AMK316BBJ227ML-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316BBJ227ML-TE |
Description | CAP CER 220UF 4V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316BBJ227ML-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.22000 | $7.22 |
| 10 | $5.19800 | $51.98 |
| 50 | $4.39020 | $219.51 |
| 100 | $4.14040 | $414.04 |
| 500 | $3.71760 | $1,858.80 |
| 1,000 | $3.58665 | $3,586.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.47882 | $6,957.64 |
| 4,000 | $3.38998 | $13,559.92 |
| Unit Price without GST: | $7.22000 |
|---|---|
| Unit Price with GST: | $7.94200 |

