LSXBD6060WKL1R5N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.30648

MFR Recommended


Taiyo Yuden
In Stock: 2,436
Unit Price: $0.61000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.30648

MFR Recommended


Taiyo Yuden
In Stock: 2,500
Unit Price: $0.41000
1.5 µH Shielded Wirewound Inductor 3.2 A 26mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WKL1R5N

DigiKey Part Number
587-LSXBD6060WKL1R5NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSXBD6060WKL1R5N
Description
FIXED IND 1.5UH 3.2A 26 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 3.2 A 26mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
26mOhm
Q @ Freq
-
Frequency - Self Resonant
93MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes