1.5 µH Semi-Shielded Wirewound Inductor 3.6 A 31.2mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WKL1R5NMG

DigiKey Part Number
587-LSXND6060WKL1R5NMGTR-ND - Tape & Reel (TR)
587-LSXND6060WKL1R5NMGCT-ND - Cut Tape (CT)
587-LSXND6060WKL1R5NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WKL1R5NMG
Description
FIXED IND 1.5UH 3.6A 31.2 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 3.6 A 31.2mOhm Max 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Semi-Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
93MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.33800$3.38
100$0.27740$27.74
1,000$0.22811$228.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21104$527.60
5,000$0.19900$995.00
7,500$0.19229$1,442.17
12,500$0.18416$2,302.00
17,500$0.17899$3,132.33
25,000$0.17368$4,342.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100