


LSAPB2520MKT1R5M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520MKT1R5MTR-ND - Tape & Reel (TR) 587-LSAPB2520MKT1R5MCT-ND - Cut Tape (CT) 587-LSAPB2520MKT1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2520MKT1R5M |
Description | FIXED IND 1.5UH 2.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.6 A 65mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2520MKT1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23000 | $2.30 |
| 100 | $0.18990 | $18.99 |
| 1,000 | $0.15619 | $156.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14227 | $426.81 |
| 6,000 | $0.13415 | $804.90 |
| 9,000 | $0.12962 | $1,166.58 |
| 15,000 | $0.12414 | $1,862.10 |
| 21,000 | $0.12065 | $2,533.65 |
| 30,000 | $0.11707 | $3,512.10 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

