LMXHF5050XAT150MMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 994
Unit Price: $0.68000
Datasheet
Image for LMXHF5050XAT150MMR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXHF5050XAT150MMR

DigiKey Part Number
587-LMXHF5050XAT150MMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXHF5050XAT150MMR
Description
FIXED IND 15UH 860MA 180 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Wirewound Inductor 860 mA 180mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.36352$181.76
Manufacturers Standard Package
Unit Price without GST:$0.36352
Unit Price with GST:$0.39987