15 µH Semi-Shielded Wirewound Inductor 860 mA 180mOhm Max 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXHF5050XAT150MMR

DigiKey Part Number
587-LBXHF5050XAT150MMRTR-ND - Tape & Reel (TR)
587-LBXHF5050XAT150MMRCT-ND - Cut Tape (CT)
587-LBXHF5050XAT150MMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBXHF5050XAT150MMR
Description
FIXED IND 15UH 860MA 180 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 860 mA 180mOhm Max 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Semi-Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.54600$5.46
100$0.44930$44.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.39184$195.92
1,000$0.36946$369.46
1,500$0.35697$535.46
2,500$0.34184$854.60
3,500$0.33224$1,162.84
5,000$0.32236$1,611.80
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.73700