Direct
Upgrade
Upgrade
Upgrade
Upgrade



JMK325B7226MMHTR | |
|---|---|
DigiKey Part Number | 587-3405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK325B7226MMHTR |
Description | CAP CER 22UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7226MMHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |




