


JMK325B7226MMHPR | |
|---|---|
DigiKey Part Number | 587-5451-2-ND - Tape & Reel (TR) 587-5451-1-ND - Cut Tape (CT) 587-5451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7226MMHPR |
Description | CAP CER 22UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7226MMHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.80900 | $8.09 |
| 50 | $0.62360 | $31.18 |
| 100 | $0.56640 | $56.64 |
| 500 | $0.46974 | $234.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43986 | $439.86 |
| 2,000 | $0.41531 | $830.62 |
| 3,000 | $0.40300 | $1,209.00 |
| 5,000 | $0.38936 | $1,946.80 |
| 7,000 | $0.38139 | $2,669.73 |
| 10,000 | $0.37372 | $3,737.20 |
| Unit Price without GST: | $1.28000 |
|---|---|
| Unit Price with GST: | $1.40800 |

