
TSM180P03CS RLG | |
|---|---|
DigiKey Part Number | TSM180P03CSRLGTR-ND - Tape & Reel (TR) TSM180P03CSRLGCT-ND - Cut Tape (CT) TSM180P03CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM180P03CS RLG |
Description | MOSFET P-CHANNEL 30V 10A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Tc) 2.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM180P03CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $0.97900 | $9.79 |
| 100 | $0.64000 | $64.00 |
| 500 | $0.49444 | $247.22 |
| 1,000 | $0.44754 | $447.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39675 | $991.88 |
| 5,000 | $0.36535 | $1,826.75 |
| 7,500 | $0.34935 | $2,620.12 |
| 12,500 | $0.33137 | $4,142.12 |
| 17,500 | $0.32120 | $5,621.00 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |


