10A (Tc) Single FETs, MOSFETs

Results: 379
Stocking Options
Environmental Options
Media
Exclude
379Results
Applied FiltersRemove All

Showing
of 379
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA (DPAK)
IRLR120NTRPBF
MOSFET N-CH 100V 10A DPAK
Infineon Technologies
5,874
In Stock
1 : $1.33000
Cut Tape (CT)
2,000 : $0.55541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Tc)
4V, 10V
185mOhm @ 6A, 10V
2V @ 250µA
20 nC @ 5 V
±16V
440 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD15N50M2AG
MOSFET N-CHANNEL 500V 10A DPAK
STMicroelectronics
3,653
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $1.22269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
380mOhm @ 5A, 10V
4V @ 250µA
13 nC @ 10 V
±30V
530 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP23N60E-GE3
IRF740PBF
MOSFET N-CH 400V 10A TO220AB
Vishay Siliconix
3,637
In Stock
1 : $3.32000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
10A (Tc)
10V
550mOhm @ 6A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1400 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SQJA80EP-T1_GE3
SIHJ10N60E-T1-GE3
MOSFET N-CH 600V 10A PPAK SO-8
Vishay Siliconix
12,719
In Stock
1 : $4.69000
Cut Tape (CT)
3,000 : $1.88989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
360mOhm @ 5A, 10V
4.5V @ 250µA
50 nC @ 10 V
±30V
784 pF @ 100 V
-
89W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-263AB
IXTA10P50P
MOSFET P-CH 500V 10A TO263
Littelfuse Inc.
1,953
In Stock
1 : $8.65000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
IXTA10P50P-TRL
MOSFET P-CH 500V 10A TO263
Littelfuse Inc.
61,747
In Stock
1 : $11.74000
Cut Tape (CT)
800 : $5.51451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP10P50P
MOSFET P-CH 500V 10A TO220AB
Littelfuse Inc.
190
In Stock
1 : $11.80000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO252-3
IPD60R360PFD7SAUMA1
MOSFET N-CH 600V 10A TO252-3
Infineon Technologies
2,300
In Stock
1 : $0.77000
Cut Tape (CT)
2,500 : $0.66707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
360mOhm @ 2.9A, 10V
4.5V @ 140µA
12.7 nC @ 10 V
±20V
534 pF @ 400 V
-
43W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-344
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIA477EDJ-T1-GE3
SQA403EJ-T1_GE3
MOSFET P-CH 30V 10A PPAK SC70-6
Vishay Siliconix
13,520
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.33465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
10A (Tc)
4.5V, 10V
20mOhm @ 5A, 10V
2.5V @ 250µA
33 nC @ 10 V
±20V
1880 pF @ 10 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
TO-252AA
FQD13N10LTM
MOSFET N-CH 100V 10A DPAK
onsemi
3,795
In Stock
1 : $1.41000
Cut Tape (CT)
2,500 : $0.44598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Tc)
5V, 10V
180mOhm @ 5A, 10V
2V @ 250µA
12 nC @ 5 V
±20V
520 pF @ 25 V
-
2.5W (Ta), 40W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP23N60E-GE3
IRFZ14PBF
MOSFET N-CH 60V 10A TO220AB
Vishay Siliconix
48,470
In Stock
1 : $1.65000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10A (Tc)
10V
200mOhm @ 6A, 10V
4V @ 250µA
11 nC @ 10 V
±20V
300 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
DPAK
STD10P10F6
MOSFET P-CH 100V 10A DPAK
STMicroelectronics
3,887
In Stock
1 : $1.73000
Cut Tape (CT)
2,500 : $0.55406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
10A (Tc)
10V
180mOhm @ 5A, 10V
4V @ 250µA
16.5 nC @ 10 V
±20V
864 pF @ 80 V
-
40W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP23N60E-GE3
IRLZ14PBF
MOSFET N-CH 60V 10A TO220AB
Vishay Siliconix
1,588
In Stock
1 : $1.76000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10A (Tc)
4V, 5V
200mOhm @ 6A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
DPAK
STD15P6F6AG
MOSFET P-CH 60V 10A DPAK
STMicroelectronics
9,711
In Stock
1 : $1.87000
Cut Tape (CT)
2,500 : $0.60934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Tc)
10V
160mOhm @ 5A, 10V
4V @ 250µA
6.4 nC @ 10 V
±20V
340 pF @ 48 V
-
35W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD10P6F6
MOSFET P CH 60V 10A DPAK
STMicroelectronics
1,867
In Stock
1 : $2.07000
Cut Tape (CT)
2,500 : $0.61814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Tc)
10V
160mOhm @ 5A, 10V
4V @ 250µA
6.4 nC @ 10 V
±20V
340 pF @ 48 V
-
35W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP050N60E-GE3
IRF740PBF-BE3
MOSFET N-CH 400V 10A TO220AB
Vishay Siliconix
3,524
In Stock
1 : $2.13000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
10A (Tc)
10V
550mOhm @ 5.3A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1400 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
8-SOIC
STS10N3LH5
MOSFET N-CH 30V 10A 8SO
STMicroelectronics
4,069
In Stock
1 : $2.37000
Cut Tape (CT)
2,500 : $0.66707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
10A (Tc)
4.5V, 10V
21mOhm @ 5A, 10V
1V @ 250µA
4.6 nC @ 5 V
±22V
475 pF @ 25 V
-
2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
DPAK
STD10NM60N
MOSFET N-CH 600V 10A DPAK
STMicroelectronics
3,540
In Stock
1 : $2.50000
Cut Tape (CT)
2,500 : $2.03483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
550mOhm @ 4A, 10V
4V @ 250µA
19 nC @ 10 V
±25V
540 pF @ 50 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD10NF30
MOSFET N-CHANNEL 300V 10A DPAK
STMicroelectronics
3,780
In Stock
1 : $2.69000
Cut Tape (CT)
2,500 : $0.92599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
10A (Tc)
10V
330mOhm @ 5A, 10V
4V @ 250µA
23 nC @ 10 V
±20V
780 pF @ 25 V
-
103W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
SQD10N30-330H_GE3
MOSFET N-CH 300V 10A TO252AA
Vishay Siliconix
241
In Stock
1 : $2.79000
Cut Tape (CT)
2,000 : $1.03137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
10A (Tc)
10V
330mOhm @ 14A, 10V
4.4V @ 250µA
47 nC @ 10 V
±30V
2190 pF @ 25 V
-
107W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD12N50M2
MOSFET N-CH 500V 10A DPAK
STMicroelectronics
2,494
In Stock
1 : $2.95000
Cut Tape (CT)
2,500 : $0.94754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
380mOhm @ 5A, 10V
4V @ 250µA
15 nC @ 10 V
±30V
550 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRF840ALPBF
IRF740ALPBF
MOSFET N-CH 400V 10A I2PAK
Vishay Siliconix
1,480
In Stock
1 : $3.28000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
10A (Tc)
10V
550mOhm @ 6A, 10V
4V @ 250µA
36 nC @ 10 V
±30V
1030 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
I2PAK
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-220FP
STF11N60DM2
MOSFET N-CH 600V 10A TO220FP
STMicroelectronics
940
In Stock
1 : $3.65000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
420mOhm @ 5A, 10V
5V @ 250µA
16.5 nC @ 10 V
±25V
614 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-263-3
IRF740SPBF
MOSFET N-CH 400V 10A D2PAK
Vishay Siliconix
687
In Stock
1 : $4.00000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
10A (Tc)
10V
550mOhm @ 6A, 10V
4V @ 250µA
63 nC @ 10 V
±20V
1400 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3
IRF740ASPBF
MOSFET N-CH 400V 10A D2PAK
Vishay Siliconix
2,650
In Stock
1 : $4.16000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
400 V
10A (Tc)
10V
550mOhm @ 6A, 10V
4V @ 250µA
36 nC @ 10 V
±30V
1030 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 379

10A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.