
SD101AW | |
|---|---|
DigiKey Part Number | 1801-SD101AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101AW |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07452 | $223.56 |
| 6,000 | $0.06681 | $400.86 |
| 9,000 | $0.06287 | $565.83 |
| 15,000 | $0.05844 | $876.60 |
| 21,000 | $0.05582 | $1,172.22 |
| 30,000 | $0.05327 | $1,598.10 |
| 75,000 | $0.04766 | $3,574.50 |
| 150,000 | $0.04420 | $6,630.00 |
| 300,000 | $0.04172 | $12,516.00 |
| Unit Price without GST: | $0.07452 |
|---|---|
| Unit Price with GST: | $0.08197 |


