Diode 60 V 15mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15mA Surface Mount SOD-123F
BZT52B5V1-AQ

SD101AW

DigiKey Part Number
4878-SD101AWTR-ND - Tape & Reel (TR)
4878-SD101AWCT-ND - Cut Tape (CT)
4878-SD101AWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101AW
Description
DIODE SCHOTTKY 60V 15MA SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SD101AW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,620
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.22900$2.29
100$0.17570$17.57
500$0.12984$64.92
1,000$0.11497$114.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06115$183.45
6,000$0.06055$363.30
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700