93.6V Clamp 5.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA58A

DigiKey Part Number
1801-SA58ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA58A
Description
TVS DIODE 58VWM 93.6VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
93.6V Clamp 5.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA58A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
5.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.17351$607.28
7,000$0.15816$1,107.12
10,500$0.15033$1,578.46
17,500$0.14154$2,476.95
24,500$0.13633$3,340.09
35,000$0.13127$4,594.45
87,500$0.12405$10,854.38
Manufacturers Standard Package
Unit Price without GST:$0.17351
Unit Price with GST:$0.19086