
SA40CA | |
|---|---|
DigiKey Part Number | 1801-SA40CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA40CA |
Description | TVS DIODE 40VWM 64.5VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 8.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 8.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.20247 | $708.65 |
| 7,000 | $0.18506 | $1,295.42 |
| 10,500 | $0.17619 | $1,850.00 |
| 17,500 | $0.16622 | $2,908.85 |
| 24,500 | $0.16032 | $3,927.84 |
| 35,000 | $0.15458 | $5,410.30 |
| 87,500 | $0.14990 | $13,116.25 |
| Unit Price without GST: | $0.20247 |
|---|---|
| Unit Price with GST: | $0.22272 |

