
P6KE56H | |
|---|---|
DigiKey Part Number | 1801-P6KE56HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE56H |
Description | TVS DIODE 45.4VWM 80.5V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.5V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45.4V | |
Voltage - Breakdown (Min) | 50.4V | |
Voltage - Clamping (Max) @ Ipp | 80.5V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.17351 | $607.28 |
| 7,000 | $0.15816 | $1,107.12 |
| 10,500 | $0.15033 | $1,578.46 |
| 17,500 | $0.14154 | $2,476.95 |
| 24,500 | $0.13633 | $3,340.09 |
| 35,000 | $0.13127 | $4,594.45 |
| 87,500 | $0.12405 | $10,854.38 |
| Unit Price without GST: | $0.17351 |
|---|---|
| Unit Price with GST: | $0.19086 |

