P6KE47A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,564
Unit Price: $1.40000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.47323
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.54454

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.55824
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.14626
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.22118
Datasheet

Similar


YAGEO
In Stock: 1,999
Unit Price: $0.25000
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47A

DigiKey Part Number
P6KE47AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE47A
Description
TVS DIODE 40.2VWM 64.8VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE47A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.17551$614.28
7,000$0.14123$988.61
10,500$0.12230$1,284.15
Manufacturers Standard Package
Unit Price without GST:$0.17551
Unit Price with GST:$0.19306