
P6KE27 | |
|---|---|
DigiKey Part Number | 1801-P6KE27TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE27 |
Description | TVS DIODE 21.8VWM 39.1V DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.1V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 21.8V | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 39.1V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.16983 | $594.41 |
| 7,000 | $0.15802 | $1,106.14 |
| 10,500 | $0.12996 | $1,364.58 |
| 17,500 | $0.12405 | $2,170.88 |
| Unit Price without GST: | $0.16983 |
|---|---|
| Unit Price with GST: | $0.18681 |

